
60772-3 | |
|---|---|
DigiKey Part Number | A29892TR-ND - Tape & Reel (TR) A29892CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60772-3 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60772-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.734" (18.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,09540 € | 9,54 € |
| 250 | 0,08932 € | 22,33 € |
| 500 | 0,08506 € | 42,53 € |
| 1 000 | 0,08100 € | 81,00 € |
| 2 500 | 0,07592 € | 189,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,07203 € | 576,24 € |
| 16 000 | 0,06859 € | 1 097,44 € |
| 24 000 | 0,06666 € | 1 599,84 € |
| 40 000 | 0,06430 € | 2 572,00 € |
| 56 000 | 0,06279 € | 3 516,24 € |
| 80 000 | 0,06123 € | 4 898,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

