
60319-2 | |
|---|---|
DigiKey Part Number | A111330TR-ND - Tape & Reel (TR) A111330CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60319-2 |
Description | CONN RING CIRC 19-23AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 19-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60319-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.028" (0.71mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.833" (21.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 19-23 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16960 € | 4,24 € |
| 50 | 0,16160 € | 8,08 € |
| 100 | 0,15390 € | 15,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,09385 € | 1 877,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

