
493176-2 | |
|---|---|
DigiKey Part Number | 493176-2-ND |
Manufacturer | |
Manufacturer Product Number | 493176-2 |
Description | CONN RING ANGLED 4-5AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 4-5 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 493176-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.079" (2.01mm) | |
Width - Outer Edges | 0.705" (17.91mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 4-5 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.346" ~ 0.354" (8.79mm ~ 8.99mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,26216 € | 2 714,59 € |
| Unit Price without VAT: | 2,26216 € |
|---|---|
| Unit Price with VAT: | 2,71459 € |

