
60313-2 | |
---|---|
DigiKey Part Number | 60313-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60313-2 |
Description | CONN SPADE TERM 10-12AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60313-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | - | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 0.965" (24.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.435" (11.05mm) | |
Length - Termination | 0.265" (6.73mm) | |
Tongue Inside Opening | 0.281" (7.14mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 000 | 0,10652 € | 12 782,40 € |
Unit Price without VAT: | 0,10652 € |
---|---|
Unit Price with VAT: | 0,12782 € |