
6-390114-1 | |
---|---|
DigiKey Part Number | 6-390114-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-390114-1 |
Description | CONN SKT SODIMM 144POS SMD |
Customer Reference | |
Detailed Description | 144 Position SODIMM SDRAM Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | SODIMM | |
Number of Positions | 144 | |
Memory Type | SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | 0.196" (4.00mm) | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |