
6-177904-1 | |
|---|---|
DigiKey Part Number | 6-177904-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-177904-1 |
Description | CONN PLUG HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-177904-1 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,49618 € | 595,42 € |
| Unit Price without VAT: | 0,49618 € |
|---|---|
| Unit Price with VAT: | 0,59542 € |

