Direct

6-174215-4 | |
|---|---|
DigiKey Part Number | 6-174215-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-174215-4 |
Description | CONN D-TYPE PLUG 60POS VERT SLDR |
Customer Reference | |
Detailed Description | 60 Position D-Type, Board to Board Plug, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Voltage Rating 100V |
Connector Type Plug, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-5174215-4 | TE Connectivity AMP Connectors | 0 | 6-5174215-4-ND | 9,00017 € | Direct |




