0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-160448-6

DigiKey Part Number
A136348TR-ND - Tape & Reel (TR)
A136348CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6-160448-6
Description
CONN QC RCPT 13.5-17AWG 0.250
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
6-160448-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.756" (19.20mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
13.5-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Silver
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.134" ~ 0.201" (3.40mm ~ 5.10mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.305" (7.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,54000 €5,40 €
250,50560 €12,64 €
500,48120 €24,06 €
1000,45830 €45,83 €
2500,42952 €107,38 €
5000,40900 €204,50 €
1 0000,38947 €389,47 €
2 5000,36508 €912,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,35809 €1 790,45 €
10 0000,34101 €3 410,10 €
15 0000,33140 €4 971,00 €
25 0000,31968 €7 992,00 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76800 €