
6-1393696-2 | |
|---|---|
DigiKey Part Number | 6-1393696-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-1393696-2 |
Description | CONN 1.0/2.3 JACK R/A 75 OHM SMD |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Fastening Type Push-Pull |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) | Number of Ports 2 |
Part Status Obsolete | Center Contact Material Copper Tin Alloy |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Female Socket | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Contact Termination Solder | Mating Cycles 500 |
Shield Termination Solder | Base Product Number |
Impedance 75 Ohms |

