
6-1377174-7 | |
---|---|
DigiKey Part Number | 6-1377174-7-ND |
Manufacturer | |
Manufacturer Product Number | 6-1377174-7 |
Description | CONN ADPT 0.25 TABS TO 0.25 TABS |
Customer Reference | |
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Male (2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male (2) | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male (2) | |
Insulation | Insulated | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |