
583204-2 | |
|---|---|
DigiKey Part Number | A105481TR-ND - Tape & Reel (TR) A105481CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 583204-2 |
Description | TERM EDGE AMP LF 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 22-26 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 583204-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 22-26 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 0,38509 € | 9 242,16 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |





