
5822019-4 | |
|---|---|
DigiKey Part Number | A106454-ND |
Manufacturer | |
Manufacturer Product Number | 5822019-4 |
Description | CONN SKT SIMM 72POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 Position SIMM RAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5822019-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | SIMM | |
Number of Positions | 72 | |
Memory Type | RAM | |
Standards | MO-116 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" ~ 0.054" (1.19mm ~ 1.37mm) | |
Height | - | |
Color | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 410 | 3,05277 € | 13 462,72 € |
| Unit Price without VAT: | 3,05277 € |
|---|---|
| Unit Price with VAT: | 3,66332 € |

