
5750319-2 | |
|---|---|
DigiKey Part Number | 5750319-2-ND |
Manufacturer | |
Manufacturer Product Number | 5750319-2 |
Description | CONN RCPT FMALE MINI DIN 4P SLDR |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5750319-2 Models |
Category | Shell Material Brass |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Board Lock |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 1A |
Shell Size - Insert Mini DIN | Voltage Rating 30VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 105°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Fastening Type Push-Pull | Applications Audio, Video |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5750317-2 | TE Connectivity AMP Connectors | 52 | A115482-ND | 7,49000 € | Parametric Equivalent |


