Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5749030-1 | |
|---|---|
DigiKey Part Number | A31964-ND |
Manufacturer | |
Manufacturer Product Number | 5749030-1 |
Description | CONN D-SUB HD RCPT 26P VERT SLDR |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2317170-1 | TE Connectivity AMP Connectors | 1 046 | 17-2317170-1-ND | 10,41000 € | Similar |
| 09562515500 | HARTING | 76 | 1195-7760-ND | 6,70000 € | Similar |
| 09562517500 | HARTING | 53 | 1195-2312-ND | 5,73000 € | Similar |
| 10090929-S266VLF | Amphenol CS (FCI) | 0 | 10090929-S266VLF-ND | 1,78504 € | Similar |
| 17EHD026SAA030 | Amphenol CS (Commercial Products) | 0 | 17EHD026SAA030-ND | 2,74700 € | Similar |













