
5650720-1 | |
|---|---|
DigiKey Part Number | 5650720-1-ND |
Manufacturer | |
Manufacturer Product Number | 5650720-1 |
Description | CONN EDGE DUAL FML 194POS 0.050 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 194 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 194 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 10,68667 € | 2 244,20 € |
| Unit Price without VAT: | 10,68667 € |
|---|---|
| Unit Price with VAT: | 12,82400 € |

