
5645945-2 | |
|---|---|
DigiKey Part Number | A32396-ND |
Manufacturer | |
Manufacturer Product Number | 5645945-2 |
Description | CONN PIN RCPT .015-.021 SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.021" (0.38mm ~ 0.53mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645945-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.158" (4.01mm) | |
Accepts Pin Diameter | 0.015" ~ 0.021" (0.38mm ~ 0.53mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.043" ~ 0.046" (1.09mm ~ 1.17mm) | |
Flange Diameter | 0.066" (1.68mm) | |
Tail Diameter | - | |
Socket Depth | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.031" ~ 0.093" (0.79mm ~ 2.36mm) | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,19724 € | 1 972,40 € |
| Unit Price without VAT: | 0,19724 € |
|---|---|
| Unit Price with VAT: | 0,23669 € |

