Image for 5645529-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5645529-1

DigiKey Part Number
5645529-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5645529-1
Description
CONN PIN RCPT .014-.022 SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.014" ~ 0.022" (0.36mm ~ 0.56mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.052" (1.32mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.065" (1.65mm)
Series
Socket Depth
0.145" (3.68mm)
Packaging
Tape & Reel (TR)
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Board Thickness
0.031" ~ 0.093" (0.79mm ~ 2.36mm)
Length - Overall
0.158" (4.01mm)
Base Product Number
Accepts Pin Diameter
0.014" ~ 0.022" (0.36mm ~ 0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,12964 €6 482,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12964 €
Unit Price with VAT:0,15557 €