8-33462-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55991-2

DigiKey Part Number
A136331TR-ND - Tape & Reel (TR)
A136331CT-ND - Cut Tape (CT)
A136331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
55991-2
Description
CONN RING CIRC 8AWG #5/16 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
55991-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.933" (23.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,25000 €4,25 €
103,60700 €36,07 €
253,38080 €84,52 €
503,21920 €160,96 €
1003,06540 €306,54 €
2502,87352 €718,38 €
5002,85204 €1 426,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,47562 €2 475,62 €
2 0002,35758 €4 715,16 €
3 0002,33011 €6 990,33 €
Manufacturers Standard Package
Unit Price without VAT:4,25000 €
Unit Price with VAT:5,10000 €