Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet), Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

555051-1

DigiKey Part Number
A9108-ND
Manufacturer
Manufacturer Product Number
555051-1
Description
INSERT RJ45 JACK TO RJ45 RA JACK
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet), Right Angle Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Exterior Housing Color
Black
Manufacturer
TE Connectivity AMP Connectors
Interior Housing Color
Black
Series
Exterior Contact Material
Phosphor Bronze
Packaging
Bulk
Interior Contact Material
Phosphor Bronze
Part Status
Discontinued at DigiKey
Exterior Contact Finish
Gold
Style
Modular
Interior Contact Finish
Gold
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Ratings
Cat3
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet), Right Angle
Exterior Contact Finish Thickness
50µin (1.27µm)
Exterior Housing Material
Polyphenylene Oxide (PPO)
Interior Contact Finish Thickness
50µin (1.27µm)
Interior Housing Material
Polyphenylene Oxide (PPO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.