200 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536297-9

DigiKey Part Number
A118710-ND
Manufacturer
Manufacturer Product Number
5536297-9
Description
CONN RCPT 200P 0.05 GOLD PCB R/A
Customer Reference
Detailed Description
200 Position Receptacle Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
EDA/CAD Models
5536297-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Natural
Insulation Height
0.315" (8.00mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Ground Bus (Plane)
Current Rating (Amps)
-
Voltage Rating
30VAC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16In Stock
Ships from WEC