
554341-1 | |
|---|---|
DigiKey Part Number | 554341-1-ND |
Manufacturer | |
Manufacturer Product Number | 554341-1 |
Description | CONN 50POS EMI RCPT ASSY E SLOT |
Customer Reference | |
Detailed Description | 50 Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | - | |
Termination | - | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

