
552739-2 | |
|---|---|
DigiKey Part Number | 552739-2-ND |
Manufacturer | |
Manufacturer Product Number | 552739-2 |
Description | CONN PLUG 14POS VERT SOLDER |
Customer Reference | |
Detailed Description | 14 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |

