554434-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 818
Unit Price: 18,44000 €
Datasheet
24 Position Receptacle Connector Panel Mount IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

554434-1

DigiKey Part Number
A1556-ND
Manufacturer
Manufacturer Product Number
554434-1
Description
CONN RCPT 24POS PNL MNT IDC
Customer Reference
Detailed Description
24 Position Receptacle Connector Panel Mount IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Termination
IDC
Packaging
Tray
Flange Feature
Board Side (6-32)
Part Status
Obsolete
Features
Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5554434-1TE Connectivity AMP Connectors818A33597-ND18,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes