54739-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2 788
Unit Price: 2,76000 €
Datasheet
Image for 54739-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54739-1

DigiKey Part Number
A28019-ND
Manufacturer
Manufacturer Product Number
54739-1
Description
CONN RING CIRC 8AWG #10 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.315" (33.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.296" (7.52mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes