
5406206-4 | |
|---|---|
DigiKey Part Number | 17-5406206-4-ND |
Manufacturer | |
Manufacturer Product Number | 5406206-4 |
Description | MJ ASSY,6P,8POS,SHLD,CAT5E,NS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | LED Color Does Not Contain LED |
Packaging Tray | Tab Direction Down |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Ports 6 | Housing Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 025 | 10,77880 € | 21 827,07 € |
| Unit Price without VAT: | 10,77880 € |
|---|---|
| Unit Price with VAT: | 12,93456 € |

