Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

536540-3 | |
|---|---|
DigiKey Part Number | 536540-3-ND |
Manufacturer | |
Manufacturer Product Number | 536540-3 |
Description | 2MM FB,ASY,096,SIG,HDR,EN,SEQ |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Color Natural |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70234-111LF | Amphenol CS (FCI) | 486 | 609-2494-ND | 6,00000 € | Similar |
| 70234-121LF | Amphenol CS (FCI) | 0 | 70234-121LF-ND | 7,79758 € | Similar |
| 88923-135LF | Amphenol CS (FCI) | 0 | 88923-135LF-ND | 3,01425 € | Similar |
| 88923-146LF | Amphenol CS (FCI) | 0 | 88923-146LF-ND | 3,49542 € | Similar |
| 88923-147LF | Amphenol CS (FCI) | 0 | 88923-147LF-ND | 3,34248 € | Similar |



