
2-327950-1 | |
|---|---|
DigiKey Part Number | 2-327950-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-327950-1 |
Description | CONN TERM RECT TONG 16-22 AWG #5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 5 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 2-327950-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.031" (0.79mm) | |
Length - Overall | 0.855" (21.72mm) | |
Width - Outer Edges | 0.277" (7.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,56880 € | 14,22 € |
| 50 | 0,54160 € | 27,08 € |
| 100 | 0,51580 € | 51,58 € |
| 250 | 0,48344 € | 120,86 € |
| 500 | 0,46032 € | 230,16 € |
| 1 000 | 0,43835 € | 438,35 € |
| 3 000 | 0,40565 € | 1 216,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |









