
5353999-2 | |
|---|---|
DigiKey Part Number | 17-5353999-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5353999-2 |
Description | 0.8FH,R05H.5,060,30/SN,TR,SC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5353999-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 60 | Height Above Board 0.148" (3.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,71107 € | 10 844,28 € |
| Unit Price without VAT: | 2,71107 € |
|---|---|
| Unit Price with VAT: | 3,25328 € |

