
53410-3 | |
|---|---|
DigiKey Part Number | 53410-3-ND |
Manufacturer | |
Manufacturer Product Number | 53410-3 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Box | Features Radiation Resistant, Serrated Termination |
Part Status Obsolete | Color Natural, Red Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Gold |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 320571 | TE Connectivity AMP Connectors | 12 285 | A27246-ND | 0,51000 € | Similar |



