
533236-8 | |
|---|---|
DigiKey Part Number | A144361-ND |
Manufacturer | |
Manufacturer Product Number | 533236-8 |
Description | CONN SHROUD DIN 41612 96POS GRY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type C, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 533236-8 Models |
Category | Number of Positions 96 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Color Gray |
Connector Type Shroud for Male Pins | Note Contacts Sold Separately |
Connector Style DIN 41612, Type C, Type R | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,28278 € | 2 739,34 € |
| Unit Price without VAT: | 2,28278 € |
|---|---|
| Unit Price with VAT: | 2,73934 € |

