
532900-3 | |
|---|---|
DigiKey Part Number | 532900-3-ND |
Manufacturer | |
Manufacturer Product Number | 532900-3 |
Description | CONTACT SOCKET POWER GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 532900-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,74650 € | 3 493,00 € |
| Unit Price without VAT: | 1,74650 € |
|---|---|
| Unit Price with VAT: | 2,09580 € |

