
532446-7 | |
|---|---|
DigiKey Part Number | 532446-7-ND |
Manufacturer | |
Manufacturer Product Number | 532446-7 |
Description | CONN HEADER HD 80POS PCB |
Customer Reference | |
Detailed Description | 80 Connector Header, Male Pins Through Hole Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 532446-7 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Features Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Natural |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |

