
53242-5 | |
|---|---|
DigiKey Part Number | A136254-ND |
Manufacturer | |
Manufacturer Product Number | 53242-5 |
Description | CONN SPADE TERM 16-22AWG #10 RED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53242-5 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Spring, Snap | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.294" (7.47mm) | Length - Ring Center to Termination 0.281" (7.14mm) |
Length - Overall 0.969" (24.60mm) | Length - Termination 0.465" (11.81mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.190" (4.83mm) |
Termination Crimp | Base Product Number |
Wire Gauge 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,43840 € | 10,96 € |
| 50 | 0,41720 € | 20,86 € |
| 100 | 0,39720 € | 39,72 € |
| 250 | 0,37228 € | 93,07 € |
| 500 | 0,35452 € | 177,26 € |
| 1 000 | 0,33758 € | 337,58 € |
| 3 000 | 0,31239 € | 937,17 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |


