
5316437-1 | |
|---|---|
DigiKey Part Number | 5316437-1-ND |
Manufacturer | |
Manufacturer Product Number | 5316437-1 |
Description | CONN SKT DIMM 88POS SMD |
Customer Reference | |
Detailed Description | 88 Position DIMM DRAM Socket Surface Mount |
Datasheet | Datasheet |
Category | Insertion Angle Right Angle |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Height 0.313" (7.95mm) |
Part Status Obsolete | Color Natural |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 88 | Contact Finish Thickness 11.8µin (0.30µm) |
Memory Type DRAM | Base Product Number |
Mounting Type Surface Mount |

