


530553-6 | |
|---|---|
DigiKey Part Number | 530553-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 530553-6 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 530553-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Pin or Socket Socket | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530553-6 | TE Connectivity AMP Connectors | 0 | 5530553-6-ND | 0,42969 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,32729 € | 4 909,35 € |
| Unit Price without VAT: | 0,32729 € |
|---|---|
| Unit Price with VAT: | 0,39275 € |


