
530521-7 | |
|---|---|
DigiKey Part Number | 530521-7-ND |
Manufacturer | |
Manufacturer Product Number | 530521-7 |
Description | CONN CARDEDGE HSG 18POS .312 NAT |
Customer Reference | |
Detailed Description | 18 Position Card Edge Connector Housing Natural 0.312" (7.92mm) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 530521-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 18 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.312" (7.92mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Natural | |
Flange Feature | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 95°C | |
Note | Contacts Not Included | |
Base Product Number |

