
53050 | |
|---|---|
DigiKey Part Number | 53050-ND |
Manufacturer | |
Manufacturer Product Number | 53050 |
Description | CONN RING CIRC 26AWG #6 CRIMP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.792" (20.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 26 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.026" ~ 0.055" (0.66mm ~ 1.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,04050 € | 8 081,00 € |
| Unit Price without VAT: | 4,04050 € |
|---|---|
| Unit Price with VAT: | 4,84860 € |





