
53011-1 | |
---|---|
cms-digikey-product-number | A136248-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 53011-1 |
cms-description | CONN SPADE TERM 14-16AWG #8 |
Manufacturer Standard Lead Time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
cms-eda-cad-models | 53011-1 Models |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.637" (16.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.281" (7.14mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.138" (3.50mm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,26200 € | 2,62 € |
25 | 0,24560 € | 6,14 € |
50 | 0,23400 € | 11,70 € |
100 | 0,22280 € | 22,28 € |
250 | 0,20884 € | 52,21 € |
500 | 0,19882 € | 99,41 € |
1 000 | 0,18933 € | 189,33 € |
3 000 | 0,17519 € | 525,57 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,37200 € |