
530002-5 | |
|---|---|
DigiKey Part Number | 530002-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 530002-5 |
Description | TERM EDGE DUOTYNE 18-22AWG CRIMP |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
Pin or Socket Non-Gendered |

