
52734-1 | |
---|---|
DigiKey Part Number | A136228-ND |
Manufacturer | |
Manufacturer Product Number | 52734-1 |
Description | CONN SPADE TERM 22-26AWG #6 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52734-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.666" (16.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.235" (5.97mm) | |
Length - Termination | 0.135" (3.43mm) | |
Tongue Inside Opening | 0.112" (2.84mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,53400 € | 5,34 € |
25 | 0,50080 € | 12,52 € |
50 | 0,47660 € | 23,83 € |
100 | 0,45380 € | 45,38 € |
250 | 0,42532 € | 106,33 € |
500 | 0,40498 € | 202,49 € |
1 000 | 0,38565 € | 385,65 € |
2 500 | 0,36150 € | 903,75 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,75600 € |