
| 52454-1 | |
|---|---|
| DigiKey Part Number | A136216TR-ND - Tape & Reel (TR) A136216CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 52454-1 | 
| Description | CONN SPADE TERM 16-22AWG #8 RED | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 52454-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Terminal Type | Spring, Snap | |
| Stud/Tab Size | 8 Stud | |
| Width - Outer Edges | 0.281" (7.14mm) | |
| Length - Overall | 0.991" (25.17mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Termination | Crimp | |
| Wire Gauge | 16-22 AWG | |
| Insulation | Insulated | |
| Features | Serrated Termination | |
| Color | Red | |
| Contact Finish | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
| Material - Insulation | Poly-Vinyl Chloride (PVC) | |
| Length - Ring Center to Termination | 0.270" (6.86mm) | |
| Length - Termination | 0.426" (10.82mm) | |
| Tongue Inside Opening | 0.164" (4.17mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,68000 € | 0,68 € | 
| 10 | 0,57300 € | 5,73 € | 
| 25 | 0,53640 € | 13,41 € | 
| 50 | 0,51080 € | 25,54 € | 
| 100 | 0,48630 € | 48,63 € | 
| 250 | 0,45588 € | 113,97 € | 
| 500 | 0,43410 € | 217,05 € | 
| 1 000 | 0,41337 € | 413,37 € | 
| 2 500 | 0,38749 € | 968,73 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,35055 € | 1 752,75 € | 
| 10 000 | 0,33383 € | 3 338,30 € | 
| 15 000 | 0,32442 € | 4 866,30 € | 
| 25 000 | 0,31295 € | 7 823,75 € | 
| Unit Price without VAT: | 0,68000 € | 
|---|---|
| Unit Price with VAT: | 0,81600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France