
5226279-2 | |
|---|---|
DigiKey Part Number | 5226279-2-ND |
Manufacturer | |
Manufacturer Product Number | 5226279-2 |
Description | CONN UHF PLUG STR CRIMP |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5226279-2 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Collar, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Tin |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance Non-Constant | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-8, 8A, 213 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |

