
5221506-3 | |
|---|---|
DigiKey Part Number | 5221506-3-ND |
Manufacturer | |
Manufacturer Product Number | 5221506-3 |
Description | CONN TNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5221506-3 Models |
Category | Frequency - Max 2 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polymethylpentene (PMP) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179, 179A, 179B, 187, 187A | Base Product Number |
Fastening Type Threaded |

