
521113-1 | |
|---|---|
DigiKey Part Number | 521113-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 521113-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Black |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.365" (34.67mm) |

