
520978-1 | |
|---|---|
DigiKey Part Number | 520978-1-ND |
Manufacturer | |
Manufacturer Product Number | 520978-1 |
Description | CONN RCPT HSG 0.110 0.187 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm), 0.187" (4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.110" (2.79mm), 0.187" (4.75mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.110" (2.79mm) and 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43144 € | 2 157,20 € |
| Unit Price without VAT: | 0,43144 € |
|---|---|
| Unit Price with VAT: | 0,51773 € |















