134-0032-0032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132-0032-0064-S

DigiKey Part Number
4535-132-0032-0064-S-ND
Manufacturer
TE Kemtron
Manufacturer Product Number
132-0032-0064-S
Description
RFI GASKET MON ALLOY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Kemtron
Series
-
Packaging
Bag
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.252" (6.40mm)
Length
9.843" (250.00mm)
Height
0.126" (3.20mm)
Material
Monel Alloy
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-50°C ~ 200°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,97000 €4,97 €
202,91450 €58,29 €
402,62525 €105,01 €
1002,31370 €231,37 €
2602,05777 €535,02 €
5001,91542 €957,71 €
1 0001,86572 €1 865,72 €
Manufacturers Standard Package
Unit Price without VAT:4,97000 €
Unit Price with VAT:5,96400 €