
5179707-1 | |
|---|---|
DigiKey Part Number | 5179707-1-ND |
Manufacturer | |
Manufacturer Product Number | 5179707-1 |
Description | CONN SKT DIMM 72POS SMD |
Customer Reference | |
Detailed Description | 72 Position DIMM DRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5179707-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 72 | |
Memory Type | DRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | - | |
Card Thickness | - | |
Height | - | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |

