
5787142-1 | |
|---|---|
DigiKey Part Number | 5787142-1-ND |
Manufacturer | |
Manufacturer Product Number | 5787142-1 |
Description | CONN HDR 5POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5787142-1 Models |
Category | Features Flange, Right Hand Keying |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Material Brass |
Connector Style 7.2V Battery | Contact Finish Nickel |
Connector Type Header, Male Blades | Contact Finish Thickness 74.8µin (1.90µm) |
Number of Positions 5 | Voltage Rating 7.2 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 7 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -30°C ~ 70°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 2,34547 € | 7 740,05 € |
| Unit Price without VAT: | 2,34547 € |
|---|---|
| Unit Price with VAT: | 2,81456 € |

