40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5177986-1

DigiKey Part Number
A33838TR-ND - Tape & Reel (TR)
A33838CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5177986-1
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5177986-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm
Height Above Board
0.191" (4.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,72900 €27,29 €
252,55800 €63,95 €
502,43560 €121,78 €
1002,31930 €231,93 €
2502,17400 €543,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
9002,02592 €1 823,33 €
1 8001,92931 €3 472,76 €
2 7001,87496 €5 062,39 €
4 5001,80866 €8 138,97 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,85200 €