
5173278-3 | |
|---|---|
DigiKey Part Number | 5173278-3-ND |
Manufacturer | |
Manufacturer Product Number | 5173278-3 |
Description | CONN D-TYPE CAP 50POS R/A SOLDER |
Customer Reference | |
Detailed Description | 50 Position D-Type, Board to Board Cap, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Voltage Rating 100V |
Connector Type Cap, Male Pins | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |


